- RS Stock No.:
- 181-0708
- Mfr. Part No.:
- 152 B
- Manufacturer:
- Polymer Optics
Available for back order.
Added
Price Each (In a Bag of 200)
MYR7.09
Units | Per Unit | Per Bag* |
200 - 200 | MYR7.09 | MYR1,418.00 |
400 - 800 | MYR6.583 | MYR1,316.60 |
1000 + | MYR6.144 | MYR1,228.80 |
*price indicative |
- RS Stock No.:
- 181-0708
- Mfr. Part No.:
- 152 B
- Manufacturer:
- Polymer Optics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
POLs unique hexagonal shaped optics close pack in arrays for a uniform illuminated look to the luminaire and superior projected illumination uniformity. Each optic simply fits over the LED package and self-aligns to the optical axis. No other assembly required.
Designed for LUXEON® I style LED packages, such
as:
Seoul Semi P3, P4
Avago ASTM-Axxx
Edison Edixeon series
High light collection efficiency of >85%
New single piece, holder-less design for easier
assembly, lower cost and improved luminaire
aesthetics.
Patented hexagonal shape for close packed uniform
look of luminaire.
Designed for standard 22mm pitch to replace
existing large format LED collimator products on
the market.
Precision moulded in optical grade Polycarbonate
for thermal stability and system durability
as:
Seoul Semi P3, P4
Avago ASTM-Axxx
Edison Edixeon series
High light collection efficiency of >85%
New single piece, holder-less design for easier
assembly, lower cost and improved luminaire
aesthetics.
Patented hexagonal shape for close packed uniform
look of luminaire.
Designed for standard 22mm pitch to replace
existing large format LED collimator products on
the market.
Precision moulded in optical grade Polycarbonate
for thermal stability and system durability
Specifications
Attribute | Value |
---|---|
Number of LEDs Per Lens | 1 |
Lens Material | Polycarbonate (PC) |
Viewing Angle | 12 ° |
Dimensions | 25.1 x 21.8 x 15.9mm |
Clear or Diffused | Diffused |
Height | 15.9mm |
Length | 25.1mm |
Width | 21.8mm |