- RS Stock No.:
- 181-0664
- Mfr. Part No.:
- 340
- Manufacturer:
- Polymer Optics
Discontinued product
- RS Stock No.:
- 181-0664
- Mfr. Part No.:
- 340
- Manufacturer:
- Polymer Optics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Polymer Optics Modular LED Optics® design, based on a hexagonal format, allows maximum packing density and assembly flexibility. Arrays of single colour or colour mixed cells can be easily constructed. The 340 Reflector Optic base is designed to fit over the standard 5mm x 5mm LED package to align to the LED source.
Designed for 5mm x 5mm Lambertian high power LEDs
Front diffuser on reflector smooths out beam structure,
where 5mm x 5mm LED package is populated with
multiple LED dies.
High light collection efficiency of >95%
Precision moulded using POLs patent applied for
metallised optical insert moulding technique with a
polycarbonate frame construction for superior
mechanical and thermal stability
Part of the Polymer Optics Modular LED Optics® range
Front diffuser on reflector smooths out beam structure,
where 5mm x 5mm LED package is populated with
multiple LED dies.
High light collection efficiency of >95%
Precision moulded using POLs patent applied for
metallised optical insert moulding technique with a
polycarbonate frame construction for superior
mechanical and thermal stability
Part of the Polymer Optics Modular LED Optics® range
Specifications
Attribute | Value |
---|---|
Number of LEDs Per Lens | 1 |
Viewing Angle | 10 ° |
Dimensions | 32.5 x 37.5 x 17.3mm |
Clear or Diffused | Diffused |
Height | 17.3mm |
Length | 32.5mm |
Width | 37.5mm |