- RS Stock No.:
- 181-0660
- Mfr. Part No.:
- 535
- Manufacturer:
- Polymer Optics
Discontinued product
- RS Stock No.:
- 181-0660
- Mfr. Part No.:
- 535
- Manufacturer:
- Polymer Optics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Designed to give even illuminance over a square area using a single LED. Recommended for ceiling luminaires mounted in a square pattern separated by up to 3.33x the mounting height. For example a square pattern of luminaires mounted at 6m and separated by 20m will require a Luxeon Rebel ES LED with an output of only 240 lumens to give a minimum 0.5 Lux on the floor.
Illuminates a square area width 3.33x mounting height.
Designed for High Power Lambertian LED sources.
Exceptionally uniform illumination giving maximum to
minimum illumination ratios as low as 1.4:1
Moulded in V2 flammability grade Polycarbonate for thermal
stability and system durability.
Part of the Polymer Optics Free-Form LED Optics® range.
Suitable for emergency lighting of large areas.
Designed for High Power Lambertian LED sources.
Exceptionally uniform illumination giving maximum to
minimum illumination ratios as low as 1.4:1
Moulded in V2 flammability grade Polycarbonate for thermal
stability and system durability.
Part of the Polymer Optics Free-Form LED Optics® range.
Suitable for emergency lighting of large areas.
Specifications
Attribute | Value |
---|---|
Lens Shape | Square |
Number of LEDs Per Lens | 1 |
Emission Pattern | Medium Angle |
Dimensions | 20 x 20 x 7mm |
Height | 7mm |
Length | 20mm |
Width | 20mm |