Ledil CN10953_IRIS-M, Iris Series LED Lens, 28 → 30 ° Medium Angle Beam

  • RS Stock No. 173-2866
  • Mfr. Part No. CN10953_IRIS-M
  • Manufacturer Ledil
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FI
Product Details

LEDiL IRIS Series LED Lenses

The IRIS series from LEDil, are a family of round LED lens assemblies with a black PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to medium, and even an oval beam option. IRIS lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the IRIS lenses offer a high UV and temperature resistance.
IRIS lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Single LED Lenses

Specifications
Attribute Value
Series Iris
Lens Shape Round
Number of LEDs Per Lens 1
Emission Pattern Medium Angle
Viewing Angle 28 → 30 °
Affixing Method Glue
For Use With Cree MC-E, Cree MHD-E, Cree MHD-G, Cree XHP50, OSRAM DURIS S10, OSRAM OSTAR Lighting
Dimensions 38 (Dia.) x 30mm
Clear or Diffused Clear
Diameter 38mm
Height 30mm
Kit Contents Holder, Lens
Temporarily out of stock - back order for despatch 27/01/2021, delivery within 4 working days from despatch date
Price Each (In a Box of 116)
MYR 24.70
units
Per unit
Per Box*
116 +
MYR24.70
MYR2,865.20
*price indicative
Related Products
The ANNA series from LEDiL, are a family ...
Description:
The ANNA series from LEDiL, are a family of round LED lenses with a diameter of 40 mm or 50 mm. These multi-lens arrays are designed for use with between 3 and 7 LEDs (the last number within the part ...
This range of 20 mm LED lenses from ...
Description:
This range of 20 mm LED lenses from Carclo Optics are the most popular within their range. These TIR optics offer a wide range of beam options to suit a variety of applications. Available in a round or bubble shaped ...
The VANESSA series from LEDiL are a family ...
Description:
The VANESSA series from LEDiL are a family of linear multi-LED lenses. They are a compact and versatile module with a simple design. For use with 12 LEDs, the VANESSA lenses offer over 90% efficiency. VANESSA lenses offer a range ...
This range of 20 mm LED lenses from ...
Description:
This range of 20 mm LED lenses from Carclo Optics are the most popular within their range. These TIR optics offer a wide range of beam options to suit a variety of applications. Available in a round or bubble shaped ...