- RS Stock No.:
- 171-1563
- Mfr. Part No.:
- 264
- Manufacturer:
- Polymer Optics
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Bag of 100)
MYR66.746
Units | Per Unit | Per Bag* |
100 - 100 | MYR66.746 | MYR6,674.60 |
200 - 300 | MYR65.277 | MYR6,527.70 |
400 + | MYR64.076 | MYR6,407.60 |
*price indicative |
- RS Stock No.:
- 171-1563
- Mfr. Part No.:
- 264
- Manufacturer:
- Polymer Optics
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
7 Cell Cluster Optics Lenses
Part of the Modular LED Optics® Range,These 7 cell cluster lenses are designed for use with smaller high power LEDs.
High light collection efficiency of >85%
Precision moulded in optical grade polycarbonate for thermal stability and system durability
Can be combined together in different ways for a range of illumination applications
Precision moulded in optical grade polycarbonate for thermal stability and system durability
Can be combined together in different ways for a range of illumination applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Polymer Optics LED Lenses
Specifications
Attribute | Value |
---|---|
Product Type | LED Lens |
Number of LEDs Per Lens | 7 |
Emission Pattern | Collimator |
Viewing Angle | 12 ° |
For Use With | Lumileds LUXEON Rebel |
Dimensions | 39.15 (Dia.) x 13.85mm |
Clear or Diffused | Diffused |
Diameter | 39.15mm |
Height | 13.85mm |
Kit Contents | Lens |
Length | 38.5mm |