- RS Stock No.:
- 171-1536
- Mfr. Part No.:
- 125
- Manufacturer:
- Polymer Optics
100 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Bag of 100)
MYR50.504
Units | Per Unit | Per Bag* |
100 - 200 | MYR50.504 | MYR5,050.40 |
300 - 1400 | MYR48.989 | MYR4,898.90 |
1500 + | MYR44.09 | MYR4,409.00 |
*price indicative |
- RS Stock No.:
- 171-1536
- Mfr. Part No.:
- 125
- Manufacturer:
- Polymer Optics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
7 Cell Cluster Optics Lenses
Part of the Modular LED Optics® Range,These 7 cell cluster lenses are designed for use with smaller high power LEDs.
High light collection efficiency of >85%
Precision moulded in optical grade polycarbonate for thermal stability and system durability
Can be combined together in different ways for a range of illumination applications
Precision moulded in optical grade polycarbonate for thermal stability and system durability
Can be combined together in different ways for a range of illumination applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Polymer Optics LED Lenses
Specifications
Attribute | Value |
---|---|
Product Type | LED Lens |
Number of LEDs Per Lens | 7 |
Emission Pattern | Collimator |
Viewing Angle | 50 ° |
For Use With | Lumileds LUXEON I, Lumileds LUXEON II, Lumileds LUXEON K2 |
Dimensions | 39.15 (Dia.) x 16.5mm |
Clear or Diffused | Clear |
Diameter | 39.15mm |
Height | 16.5mm |
Kit Contents | Lens |