- RS Stock No.:
- 170-0861
- Mfr. Part No.:
- 10509
- Manufacturer:
- Carclo
Temporarily out of stock - back order for despatch 08/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Tray of 40)
MYR9.538
Units | Per Unit | Per Tray* |
40 - 160 | MYR9.538 | MYR381.52 |
200 + | MYR8.584 | MYR343.36 |
*price indicative |
- RS Stock No.:
- 170-0861
- Mfr. Part No.:
- 10509
- Manufacturer:
- Carclo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
10 mm Optic Family LED Lenses
This range of LED lenses from Carclo Optics are the smallest within their range at 10 mm. These TIR optics are designed for use with smaller LEDs and are ideal for compact designs in applications where space is limited.
Within the 10 mm range of lenses there are single and cluster optics. They are available in a variety of lens shapes including square and round. There is also a range of beam types such as elliptical, medium spot, narrow spot and wide spot.
Within the 10 mm range of lenses there are single and cluster optics. They are available in a variety of lens shapes including square and round. There is also a range of beam types such as elliptical, medium spot, narrow spot and wide spot.
Note
Carclo Optics' LED lenses have been designed to work with a range of different LEDs from different manufacturers. Please visit the Carclo Optics website for the current list of compatible LEDs.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Carclo LED Lenses
Specifications
Attribute | Value |
---|---|
Product Type | LED Lens |
Number of LEDs Per Lens | 3 |
Emission Pattern | Spot, Wide Angle |
Viewing Angle | 40 ° |
Affixing Method | Push Fit |
For Use With | Lumileds LUXEON Rebel |
Dimensions | 20 (Dia.) x 7.5mm |
Clear or Diffused | Diffused |
Diameter | 20mm |
Height | 7.5mm |
Kit Contents | Lens |