- RS Stock No.:
- 168-7700
- Mfr. Part No.:
- CA13013_SIRI-DOME
- Manufacturer:
- Ledil
196 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Box of 196)
MYR3.666
Units | Per Unit | Per Box* |
196 - 196 | MYR3.666 | MYR718.536 |
392 - 588 | MYR3.609 | MYR707.364 |
784 + | MYR3.539 | MYR693.644 |
*price indicative |
- RS Stock No.:
- 168-7700
- Mfr. Part No.:
- CA13013_SIRI-DOME
- Manufacturer:
- Ledil
Technical data sheets
- LEDil Siri Series LED Assembly/Lens for use with Philips Lumileds LUXEON A LEDs Datasheet
- LEDil Siri Series LED Assembly for use with Nichia NS9x383 LEDs Datasheet
- LEDil Siri Series LED Assembly/Lens for use with Osram Oslon Square EC LEDs Datasheet
- LEDil Siri Series LED Assembly/Lens for use with Cree XM-L LEDs Datasheet
- LEDil Siri Series LED Assembly/Lens for use with Cree XP-G2 LEDs Datasheet
- LEDil Siri Series LED Assembly for use with Cree XT-E LEDs Datasheet
- Lens & Reflector Buyer's Guide
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL SIRI-A Series LED Lenses
The SIRI series from LEDil, are a family of domed LED lenses with a square footprint. SIRI LED lenses are ideal for wide area lighting applications. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. SIRI lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the SIRI lenses offer a high UV and temperature resistance. SIRI lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the SIRI lenses offer a high UV and temperature resistance. SIRI lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LEDiL Single LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Siri |
Lens Shape | Dome |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Emission Pattern | Wide Angle |
Viewing Angle | 134 → 151 ° |
Affixing Method | Adhesive Tape, Pin |
For Use With | Cree XM-L, Cree XM-L2, Cree XP-G2, Cree XT-E, Lumileds LUXEON A, Nichia NS9x383, Nichia NVSxx19B/C, OSRAM OSLON Square |
Dimensions | 13.9 x 13.9 x 5.3mm |
Clear or Diffused | Clear |
Height | 5.3mm |
Kit Contents | Lens |
Length | 13.9mm |
Width | 13.9mm |