- RS Stock No.:
- 168-7668
- Mfr. Part No.:
- C12528_PETUNIA
- Manufacturer:
- Ledil
Temporarily out of stock - back order for despatch 07/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Tray of 40)
MYR22.664
Units | Per Unit | Per Tray* |
40 - 160 | MYR22.664 | MYR906.56 |
200 + | MYR20.397 | MYR815.88 |
*price indicative |
- RS Stock No.:
- 168-7668
- Mfr. Part No.:
- C12528_PETUNIA
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL PETUNIA Series LED Lenses
The PETUNIA series from LEDiL, are a family of rectangular LED lenses designed specifically for use in plant lighting fixtures. These multi-lens arrays are for twelve LEDs and offer a medium beam angle.
When used alongside compatible LEDs the PETUNIA lens provides a lighting fixture with the necessary light spectrum required to aid the growth of plants. PETUNIA lenses have a low profile and are therefore ideal for use in small spaces, for example green houses, florist shops and exhibitions.
Made using an optical grade PMMA, the PETUNIA lenses offer a high UV and temperature resistance. They fit into place using positioning pins.
PETUNIA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
When used alongside compatible LEDs the PETUNIA lens provides a lighting fixture with the necessary light spectrum required to aid the growth of plants. PETUNIA lenses have a low profile and are therefore ideal for use in small spaces, for example green houses, florist shops and exhibitions.
Made using an optical grade PMMA, the PETUNIA lenses offer a high UV and temperature resistance. They fit into place using positioning pins.
PETUNIA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LEDiL Multi LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Petunia |
Product Type | LED Lens |
Lens Shape | Rectangle |
Number of LEDs Per Lens | 12 |
Emission Pattern | Medium Angle |
Viewing Angle | 28 → 32 ° |
Affixing Method | Pin |
For Use With | Cree XB-D, Cree XP-E, Nichia NVSxx19A, OSRAM OSLON SSL 150 |
Dimensions | 46.5 x 29.5 x 7.4mm |
Clear or Diffused | Clear |
Height | 7.4mm |
Kit Contents | Lens |
Length | 46.5mm |
Width | 29.5mm |