- RS Stock No.:
- 137-1213
- Mfr. Part No.:
- SMB_200_CTP
- Manufacturer:
- VCC
Temporarily out of stock - back order for despatch 17/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Bag of 1000)
MYR1.696
Units | Per Unit | Per Bag* |
1000 - 1000 | MYR1.696 | MYR1,696.00 |
2000 - 3000 | MYR1.659 | MYR1,659.00 |
4000 + | MYR1.628 | MYR1,628.00 |
*price indicative |
- RS Stock No.:
- 137-1213
- Mfr. Part No.:
- SMB_200_CTP
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
Product Details
SMB 200 Series Low Profile Lens for 3mm LEDs
Low profile panel mount lenses from VCC suitable for T1 (3 mm) LEDs. The Fresnel lenses give a wide angle of view and provide mechanical protection for the installed LED. The SMB 200 series are available in various colours in addition to the clear version.
Shallow domed lens, 1.5 mm projection from panel
Lens material polycarbonate UL 94-V2
0.17 inch (4.3 mm) diameter mounting
Suitable for panels of 1.6 to 3.2 mm in thickness
Available in various colours
Lens material polycarbonate UL 94-V2
0.17 inch (4.3 mm) diameter mounting
Suitable for panels of 1.6 to 3.2 mm in thickness
Available in various colours
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
VCC LED Lenses
Specifications
Attribute | Value |
---|---|
Series | SMB_200 |
Product Type | LED Lens |
Lens Shape | Round |
Number of LEDs Per Lens | 1 |
Lens Material | Polycarbonate (PC) |
Affixing Method | Snap In |
For Use With | LED |
Dimensions | 7.83 (Dia.) x 7.37mm |
Diameter | 7.83mm |
Height | 7.37mm |
Length | 7.37mm |
Lens Structure | Fresnel |