- RS Stock No.:
- 137-1105
- Mfr. Part No.:
- CMS_442_CTP
- Manufacturer:
- VCC
Temporarily out of stock - back order for despatch 10/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Bag of 1000)
MYR7.351
Units | Per Unit | Per Bag* |
1000 - 1000 | MYR7.351 | MYR7,351.00 |
2000 + | MYR7.131 | MYR7,131.00 |
*price indicative |
- RS Stock No.:
- 137-1105
- Mfr. Part No.:
- CMS_442_CTP
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
Product Details
CMS 442 Series Threaded Sealed 5mm Lens
A range of sealed watertight panel mounting LED lenses from VCC. The CMS 442 series feature a Fresnel lens for wide viewing angle and a threaded body with twist-on retaining nut for secure panel mounting. Type 444 has a plain lens rather than the Fresnel lenses of the 442 series.
Panel sealing to NEMA4
Quick and easy assembly
442 series have a domed profile Fresnel lens, 2.5mm projection
444 type has a plain domed lens, 2.5mm projection
Lens material polycarbonate UL 94-V2
0.31 inch (7.9 mm) diameter mounting
Can be used with panels from 0.8 to 3.2 mm thickness
Supplied with sealing ring, lock washer and retaining nut
Quick and easy assembly
442 series have a domed profile Fresnel lens, 2.5mm projection
444 type has a plain domed lens, 2.5mm projection
Lens material polycarbonate UL 94-V2
0.31 inch (7.9 mm) diameter mounting
Can be used with panels from 0.8 to 3.2 mm thickness
Supplied with sealing ring, lock washer and retaining nut
Standards
UL 94-V2
VCC LED Lenses
Specifications
Attribute | Value |
---|---|
Series | CMS_442 |
Product Type | LED Lens |
Lens Shape | Hexagon |
Number of LEDs Per Lens | 1 |
Lens Material | Polycarbonate (PC) |
Affixing Method | Threaded |
For Use With | LED |
Dimensions | 8.74 (Dia.) x 10.92mm |
Clear or Diffused | Clear |
Diameter | 8.74mm |
Height | 10.92mm |
Length | 10.92mm |
Lens Structure | Fresnel |