- RS Stock No.:
- 124-5980
- Mfr. Part No.:
- IML-0688
- Manufacturer:
- Murata
18 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
14 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each (In a Pack of 2)
MYR13.815
units | Per Unit | Per Pack* |
2 - 24 | MYR13.815 | MYR27.63 |
26 - 48 | MYR13.395 | MYR26.79 |
50 + | MYR12.825 | MYR25.65 |
*price indicative |
- RS Stock No.:
- 124-5980
- Mfr. Part No.:
- IML-0688
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Fresnel Lenses for PIR Sensors
Arange of Fresnel lenses for use with Murata PIR detectors and sensors.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Passive Infrared (PIR) Sensors, Murata
Specifications
Attribute | Value |
---|---|
Series | IML |
Lens Shape | Round |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Lens Material | High Density Polyethylene (HDPE) |
For Use With | Pyroelectric IR Sensors |
Diameter | 10.2mm |
Height | 8.55mm |
Lens Structure | Fresnel |