- RS Stock No.:
- 121-3335
- Mfr. Part No.:
- FL-70
- Manufacturer:
- Intelligent LED Solutions
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
130 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR7.57
Units | Per Unit | Per Pack* |
5 - 20 | MYR7.57 | MYR37.85 |
25 - 45 | MYR7.36 | MYR36.80 |
50 + | MYR7.056 | MYR35.28 |
*price indicative |
- RS Stock No.:
- 121-3335
- Mfr. Part No.:
- FL-70
- Manufacturer:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Twist on Lens for Osram Golden Dragon Plus LEDs
Optic twists on to Osram Golden Dragon+ LEDs and other compatible LEDs.
Typical Applications include: Portable light sources, decorative and entertainment lighting, signal and symbol luminaires for orientation, marker lights (e.g. steps, exit ways), indoor and outdoor commercial and residential architectural lighting, spot lighting, high contrast lighting and glass cabinet lighting
Intelligent LED Solutions LED Lenses
Specifications
Attribute | Value |
---|---|
Series | MINI Lens |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Emission Pattern | Spot |
Viewing Angle | 109 ° |
Affixing Method | Twist-On |
For Use With | OSRAM Golden DRAGON, OSRAM Golden DRAGON Plus |
Dimensions | 10 x 11.5 x 4.98 mm |
Clear or Diffused | Clear |
Height | 4.9mm |
Kit Contents | Lens |
Length | 10mm |
Width | 11.49mm |