Carclo 12927-BLK, 12927-BLK Series 33-Way LED Lens Medium Beam Beam

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR38.99

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR38.99
10 - 49MYR34.29
50 - 99MYR30.77
100 +MYR24.38

*price indicative

RS Stock No.:
664-517
Mfr. Part No.:
12927-BLK
Manufacturer:
Carclo
Find similar products by selecting one or more attributes.
Select all

Brand

Carclo

Series

12927-BLK

Product Type

LED Lens

Number of LEDs Per Lens

33

Lens Colour

Black, White

Emission Pattern

Medium Beam

Lens Material

ABS

Fixing Method

Screw

Standards/Approvals

DIN16742:TG6

COO (Country of Origin):
CZ
The Carclo Two hundred ninety-two by sixty-one millimeter medium spot plain freeform lens, designed for balanced light distribution and optimized optical performance.

Suitable for Office, Retail and Humancentric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy