Carclo 12917, 12917 Series 33-Way LED Optic & Holder Kit Narrow Beam
- RS Stock No.:
- 664-513
- Mfr. Part No.:
- 12917
- Manufacturer:
- Carclo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR27.38
FREE delivery for orders over RM 150.00
In Stock
- Plus 176 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR27.38 |
| 10 - 49 | MYR24.12 |
| 50 - 99 | MYR21.64 |
| 100 + | MYR17.15 |
*price indicative
- RS Stock No.:
- 664-513
- Mfr. Part No.:
- 12917
- Manufacturer:
- Carclo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carclo | |
| Product Type | LED Optic & Holder Kit | |
| Series | 12917 | |
| Number of LEDs Per Lens | 33 | |
| Emission Pattern | Narrow | |
| Lens Material | Polymethyl Methacrylate | |
| Height | 4.9mm | |
| Length | 58.3mm | |
| Standards/Approvals | DIN 16742 | |
| Width | 61mm | |
| Select all | ||
|---|---|---|
Brand Carclo | ||
Product Type LED Optic & Holder Kit | ||
Series 12917 | ||
Number of LEDs Per Lens 33 | ||
Emission Pattern Narrow | ||
Lens Material Polymethyl Methacrylate | ||
Height 4.9mm | ||
Length 58.3mm | ||
Standards/Approvals DIN 16742 | ||
Width 61mm | ||
- COO (Country of Origin):
- CZ
The Carclo Two hundred ninety-two by sixty-one millimeter wide spot plain freeform lens, designed for uniform light distribution and optimized optical performance.
Suitable for industrial and horticultural application
Used in retail and warehouse
