Carclo 60152, 60152 Series 1-Way LED Lens
- RS Stock No.:
- 664-506
- Mfr. Part No.:
- 60152
- Manufacturer:
- Carclo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR196.36
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR196.36 |
| 5 + | MYR190.49 |
*price indicative
- RS Stock No.:
- 664-506
- Mfr. Part No.:
- 60152
- Manufacturer:
- Carclo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carclo | |
| Series | 60152 | |
| Product Type | LED Lens | |
| Number of LEDs Per Lens | 1 | |
| Lens Material | Polycarbonate | |
| Length | 1.18m | |
| Standards/Approvals | ISO 1101, UL 94 HB, DIN16941-2A | |
| Select all | ||
|---|---|---|
Brand Carclo | ||
Series 60152 | ||
Product Type LED Lens | ||
Number of LEDs Per Lens 1 | ||
Lens Material Polycarbonate | ||
Length 1.18m | ||
Standards/Approvals ISO 1101, UL 94 HB, DIN16941-2A | ||
The Carclo Twenty-six millimeter wall grazer diffuse linear lens, designed to create smooth and uniform illumination for architectural and accent lighting applications.
Suitable for architectural application
Suitable for landscape & garden application
Linear Optic - can be used with 60154 Profile
Related links
- Carclo, Mini Hubble Series 1-Way LED Lens
- Carclo 60153, 60153 Series 1-Way LED Lens
- Carclo 10628, 10628 Series 1-Way LED Lens
- Carclo 10403, 10403 Series 1-Way LED Lens 120 °
- Carclo 10393, 10393 Series 1-Way LED Lens 4.0 ° Medium Beam
- Carclo 10003, 10003 Series 1-Way LED Lens 3 to 20° Collimator Beam
- Carclo 10158, 10158 Series 1-Way LED Lens Collimator Beam
- Carclo 10260, 10260 Series 1-Way LED Lens 28 to 50° Wide Beam
