Carclo 10158, 10158 Series 1-Way LED Lens Collimator Beam
- RS Stock No.:
- 664-505
- Mfr. Part No.:
- 10158
- Manufacturer:
- Carclo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR96.11
FREE delivery for orders over RM 150.00
In Stock
- Plus 13 unit(s) shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR96.11 |
| 5 + | MYR93.23 |
*price indicative
- RS Stock No.:
- 664-505
- Mfr. Part No.:
- 10158
- Manufacturer:
- Carclo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carclo | |
| Product Type | LED Lens | |
| Series | 10158 | |
| Lens Shape | Circular | |
| Number of LEDs Per Lens | 1 | |
| Emission Pattern | Collimator | |
| Lens Material | Aluminium | |
| Diameter | 15.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Carclo | ||
Product Type LED Lens | ||
Series 10158 | ||
Lens Shape Circular | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Collimator | ||
Lens Material Aluminium | ||
Diameter 15.6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The Carclo Sixty millimeter ultra-narrow catadioptric lens, designed for precise beam control and enhanced optical efficiency.
Suitable for architectural application
Used in Industrial
Suitable for landscape & garden application
Related links
- Carclo 10003, 10003 Series 1-Way LED Lens 3 to 20° Collimator Beam
- Broadcom, ASMT-M Series 1-Way LED Lens 15 ° Collimator Beam
- Broadcom ASMT-M006, ASMT-M Series 1-Way LED Lens 6 ° Collimator Beam
- Broadcom ASMT-M015, ASMT-M Series 1-Way LED Lens 15 ° Collimator Beam
- Carclo 10393, 10393 Series 1-Way LED Lens 4.0 ° Medium Beam
- Carclo 10260, 10260 Series 1-Way LED Lens 28 to 50° Wide Beam
- Carclo 10200 Spot Beam
- Carclo 10139, 10139 Series 1-Way LED Lens 16 to 47° Medium Beam
