Carclo 10146, OPTIC Series LED Optic & Holder Kit 45 °
- RS Stock No.:
- 664-504
- Mfr. Part No.:
- 10146
- Manufacturer:
- Carclo
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR26.51
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 - 18 | MYR13.255 | MYR26.51 |
| 20 - 98 | MYR11.67 | MYR23.34 |
| 100 - 198 | MYR10.47 | MYR20.94 |
| 200 + | MYR8.285 | MYR16.57 |
*price indicative
- RS Stock No.:
- 664-504
- Mfr. Part No.:
- 10146
- Manufacturer:
- Carclo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carclo | |
| Product Type | LED Optic & Holder Kit | |
| Series | OPTIC | |
| Lens Material | Polycarbonate | |
| Viewing Angle | 45 ° | |
| For Use With | Lens | |
| Diameter | 72mm | |
| Height | 16.4mm | |
| Standards/Approvals | No | |
| Length | 72mm | |
| Select all | ||
|---|---|---|
Brand Carclo | ||
Product Type LED Optic & Holder Kit | ||
Series OPTIC | ||
Lens Material Polycarbonate | ||
Viewing Angle 45 ° | ||
For Use With Lens | ||
Diameter 72mm | ||
Height 16.4mm | ||
Standards/Approvals No | ||
Length 72mm | ||
- COO (Country of Origin):
- CZ
The Carclo Optic holder with a light polish finish applied evenly across its surface. For further dimensions, refer to the three-dimensional IGES model.
Material is Polycarbonate
