Carclo 10757, 10757 Series 1-Way LED Lens 10 ° Narrow Beam

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

MYR30.51

Add to Basket
Select or type quantity
In Stock
  • 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
2 - 18MYR15.255MYR30.51
20 - 98MYR13.43MYR26.86
100 - 198MYR12.06MYR24.12
200 +MYR9.55MYR19.10

*price indicative

RS Stock No.:
664-498
Mfr. Part No.:
10757
Manufacturer:
Carclo
Find similar products by selecting one or more attributes.
Select all

Brand

Carclo

Series

10757

Product Type

LED Lens

Number of LEDs Per Lens

1

Emission Pattern

Narrow

Lens Material

Polycarbonate

Viewing Angle

10 °

Diameter

30.0mm

Standards/Approvals

No

COO (Country of Origin):
CZ
The Carclo Thirty millimeter medium spot frosted total internal reflection LED lenses, designed for precise beam control and smooth light diffusion

Suitable for architectural application

Suitable for landscape & garden application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy