Carclo 10260, 10260 Series 1-Way LED Lens 28 to 50° Wide Beam
- RS Stock No.:
- 664-494
- Mfr. Part No.:
- 10260
- Manufacturer:
- Carclo
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR51.89
FREE delivery for orders over RM 150.00
In Stock
- Plus 65 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | MYR10.378 | MYR51.89 |
| 50 - 245 | MYR9.128 | MYR45.64 |
| 250 - 495 | MYR8.202 | MYR41.01 |
| 500 + | MYR6.494 | MYR32.47 |
*price indicative
- RS Stock No.:
- 664-494
- Mfr. Part No.:
- 10260
- Manufacturer:
- Carclo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carclo | |
| Series | 10260 | |
| Product Type | LED Lens | |
| Number of LEDs Per Lens | 1 | |
| Emission Pattern | Wide | |
| Lens Colour | Frost | |
| Lens Material | Polycarbonate | |
| Viewing Angle | 28 to 50° | |
| Diameter | 26.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Carclo | ||
Series 10260 | ||
Product Type LED Lens | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Wide | ||
Lens Colour Frost | ||
Lens Material Polycarbonate | ||
Viewing Angle 28 to 50° | ||
Diameter 26.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The Carclo Twenty-six point five millimeter wide spot frosted total internal reflection LED lenses, designed for smooth light diffusion and enhanced optical performance.
Suitable for architectural application
Suitable for landscape & garden application
