Carclo 10193, 10193 Series 1-Way LED Lens 8.7 ° Soft Narrow Beam Beam
- RS Stock No.:
- 664-491
- Mfr. Part No.:
- 10193
- Manufacturer:
- Carclo
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR32.34
FREE delivery for orders over RM 150.00
In Stock
- 365 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | MYR6.468 | MYR32.34 |
| 50 - 245 | MYR5.684 | MYR28.42 |
| 250 - 495 | MYR5.112 | MYR25.56 |
| 500 + | MYR4.042 | MYR20.21 |
*price indicative
- RS Stock No.:
- 664-491
- Mfr. Part No.:
- 10193
- Manufacturer:
- Carclo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carclo | |
| Product Type | LED Lens | |
| Series | 10193 | |
| Number of LEDs Per Lens | 1 | |
| Emission Pattern | Soft Narrow Beam | |
| Lens Material | Polycarbonate | |
| Viewing Angle | 8.7 ° | |
| Diameter | 20mm | |
| Standards/Approvals | BS4301 | |
| Select all | ||
|---|---|---|
Brand Carclo | ||
Product Type LED Lens | ||
Series 10193 | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Soft Narrow Beam | ||
Lens Material Polycarbonate | ||
Viewing Angle 8.7 ° | ||
Diameter 20mm | ||
Standards/Approvals BS4301 | ||
- COO (Country of Origin):
- CZ
The Carclo Twenty millimeter narrow spot plain total internal reflection LED lenses, engineered for precise beam control and enhanced optical efficiency.
Suitable for architectural application
Suitable for landscape & garden application
