Ledil CP18751_YASMEEN-70-S-C2, Yasmeen 70 Series 1-Way LED Lens 15 ° Elliptical Beam
- RS Stock No.:
- 648-807
- Mfr. Part No.:
- CP18751_YASMEEN-70-S-C2
- Manufacturer:
- Ledil
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR58.35
FREE delivery for orders over RM 150.00
In Stock
- 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR58.35 |
| 10 - 49 | MYR47.26 |
| 50 - 99 | MYR36.18 |
| 100 + | MYR32.07 |
*price indicative
- RS Stock No.:
- 648-807
- Mfr. Part No.:
- CP18751_YASMEEN-70-S-C2
- Manufacturer:
- Ledil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Product Type | LED Lens | |
| Series | Yasmeen 70 | |
| Lens Shape | Round | |
| Number of LEDs Per Lens | 1 | |
| Lens Colour | Clear | |
| Emission Pattern | Elliptical | |
| Lens Material | Polymethyl Methacrylate | |
| Viewing Angle | 15 ° | |
| Fixing Method | Socket | |
| Diameter | 70mm | |
| Height | 37.7mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Product Type LED Lens | ||
Series Yasmeen 70 | ||
Lens Shape Round | ||
Number of LEDs Per Lens 1 | ||
Lens Colour Clear | ||
Emission Pattern Elliptical | ||
Lens Material Polymethyl Methacrylate | ||
Viewing Angle 15 ° | ||
Fixing Method Socket | ||
Diameter 70mm | ||
Height 37.7mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Ledil LED lens made from clear PMMA material. It features a fastening socket for secure attachment and is designed to efficiently focus and direct LED light. Ideal for applications requiring high clarity and precise illumination.
ROHS compliant
Socket fastening
Related links
- Ledil CP18723_YASMEEN-50-S-C2, Yasmeen 50 Series 1-Way LED Lens 15 ° Elliptical Beam
- Ledil CP18762_YASMEEN-70-M-C2, Yasmeen 70 Series 1-Way LED Lens 26 ° Elliptical Beam
- Ledil CP18702_YASMEEN-70-WWW-C2, Yasmeen 70 Series 1-Way LED Lens 80 ° Wide Beam
- Ledil CP18763_YASMEEN-70-W-C2, Yasmeen 70 Series 1-Way LED Lens 36 ° Wide Beam
- Ledil CP18764_YASMEEN-70-WW-C2, Yasmeen 70 Series 1-Way LED Lens 60 ° Wide Beam
- Ledil CP19037_AMY-70-S-C2, Amy 70 Series 1-Way LED Lens 18 ° Elliptical Beam
- Ledil CP19050_AMY-70-WAS-C2, Amy 50 Series 1-Way LED Lens 15 ° Elliptical Beam
- Ledil C18518_YASMEEN-35-S, Yasmeen 35 Series 1-Way LED Lens 15 ° Elliptical Beam
