LED Reflector Bulb, Wire Terminal, Yellow, Single Chip, 7.87mm dia., 12 → 24 V dc, 22 → 32 V ac

  • RS Stock No. 891-4806
  • Mfr. Part No. 2191L7-24V
  • Manufacturer VCC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

2191L Series LED Solid-State Indicator Lights

VCC 2191L series non-replaceable lamp solid-state LED indicator lights, complete with built-in current limiting resistor and rectifier diode for optimum LED performance. The 2191L series are push fit mounted into an 8 mm panel cut out, and supplied with a push-on speed nut to secure.

120 mm wire leads
Polycarbonate lens
Polished stainless steel bezel
Anode (+) red lead
White nylon housing

Panel Mount LED Indicators, VCC

Specifications
Attribute Value
Voltage Rating 12 → 24 V dc, 22 → 32 V ac
Light Output Colour Yellow
Lamp Base Wire Terminal
Chip Type Single Chip
Diameter 7.87mm
Length 41.91 mm
Temporarily out of stock - back order for despatch 12/03/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 10)
MYR 17.374
units
Per unit
Per Pack*
10 +
MYR17.374
MYR173.74
*price indicative
Related Products
Multi-chip LEDs are semi-conducting alternatives to incandescent filament ...
Description:
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps. ...
Brought to you under the trusted RS Brand, ...
Description:
Brought to you under the trusted RS Brand, these BA9s indicator lamps have a single chip LED with a built in reflector, optimising brightness and intensity while maintaining low energy consumption. The lamps are fitted with a convenient bayonet connector ...
Brought to you under the trusted RS Brand, ...
Description:
Brought to you under the trusted RS Brand, this multi-chip LED indicator lamp has six LED's, ensuring a level of brightness on par with that of incandescent filament lamp equivalents, but with lower current consumption and longer life. The midget ...
Brought to you under by RS Pro, this ...
Description:
Brought to you under by RS Pro, this BA9s multi-chip LED indicator contains 8 LED chips and a current limiting resistor, and combines high brightness with low current consumption and long life. This BA9s LED indicator has an easy to ...