LED Reflector Bulb bi-pin, Red, Single Chip, T-1 3/4 Lamp, 5.84mm dia., 7.5 V

  • RS Stock No. 891-4594
  • Mfr. Part No. 4302H1-5V
  • Manufacturer VCC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

VCC 430xH Series T1-3/4 5mm LEDs

VCC 430xH series are high efficiency T1-3/4 (5mm) through-hole LEDs providing a high intensity light output. Diffused lens types have a wide viewing angle. LEDs from the 4302H series contain an integral current limiting resistor allowing direct operation from 5V or 12V supplies.

4301H series: Bicolour; Diffused lens
4302H series: Integral resistor; Diffused lens
4304H series: Diffused lens
4305H series: Ultra-bright; Tinted non-diffused lens
4308H series: Ultra-bright; Clear non-diffused lens

Visible Light LEDs, VCC

Specifications
Attribute Value
Voltage Rating 7.5 V
Light Output Colour Red
Intensity 8 mcd
Lamp Base Lead Pins
Lamp Size T-1 3/4
Chip Type Single Chip
Diameter 5.84mm
Length 8.64 mm
Viewing Angle 60°
Peak Wavelength 635 nm
Current Rating 10 mA
Temporarily out of stock - back order for despatch 29/09/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 50)
Was MYR3.144
MYR 3.111
units
Per unit
Per Pack*
50 +
MYR3.111
MYR155.55
*price indicative
Related Products
24 V ac/dc typesHalf-wave rectifierBody colour codedCathode identified ...
Description:
24 V ac/dc typesHalf-wave rectifierBody colour codedCathode identified by indent in side of bodyReverse polarity protection diode.
Brought to you by RS Pro, these LED ...
Description:
Brought to you by RS Pro, these LED indicators are single chip and feature a simple lead pin connection for easy installation. Providing a good level of brightness over a long service life, these T1 sized LED indicators are suitable ...
Each switch has two sets of SPST contacts, ...
Description:
Each switch has two sets of SPST contacts, one normally open and one normally closed, permitting a wide variety of switching functions to be carried outA complete assembly requires a switch unit (or indicator), a lens and a lamp, each ...
A series of ultra-bright, sunlight-readable, water-clear LED’s suitable ...
Description:
A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green ...