- RS Stock No.:
- 891-4272
- Mfr. Part No.:
- 4303F5
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 891-4272
- Mfr. Part No.:
- 4303F5
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
VCC 4301F & 4303F Series T1 LEDs
The VCC 4301F & 4303F Series are high efficiency T1 (3mm) through-hole LEDs providing a high intensity light output and a wide viewing angle. The 4301F series are bipolar bicolour types and the 4303F series are single colour.
Visible Light LEDs, VCC
Specifications
Attribute | Value |
---|---|
Voltage Rating | 3V |
Light Output Colour | Green |
Intensity | 25mcd |
Lamp Base | Lead Pins |
Chip Type | Single Chip |
Diameter | 3.3mm |
Length | 4.7mm |
Viewing Angle | 55 ° |
Peak Wavelength | 563nm |
Current Rating | 10mA |