LED Reflector Bulb bi-pin, Red, Single Chip, T-1 3/4 Lamp, 5.59mm dia., 3 V

  • RS Stock No. 891-4266
  • Mfr. Part No. 4304H1
  • Manufacturer VCC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

VCC 430xH Series T1-3/4 5mm LEDs

VCC 430xH series are high efficiency T1-3/4 (5mm) through-hole LEDs providing a high intensity light output. Diffused lens types have a wide viewing angle. LEDs from the 4302H series contain an integral current limiting resistor allowing direct operation from 5V or 12V supplies.

4301H series: Bicolour; Diffused lens
4302H series: Integral resistor; Diffused lens
4304H series: Diffused lens
4305H series: Ultra-bright; Tinted non-diffused lens
4308H series: Ultra-bright; Clear non-diffused lens

Visible Light LEDs, VCC

Specifications
Attribute Value
Voltage Rating 3 V
Light Output Colour Red
Intensity 6.3 mcd
Lamp Base Lead Pins
Lamp Size T-1 3/4
Chip Type Single Chip
Diameter 5.59mm
Length 8.89 mm
Viewing Angle 65°
Peak Wavelength 650 nm
Current Rating 10 mA
Temporarily out of stock - back order for despatch 17/04/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 100)
MYR 1.275
units
Per unit
Per Pack*
100 +
MYR1.275
MYR127.50
*price indicative
Related Products
Brought to you by RS Pro, these LED ...
Description:
Brought to you by RS Pro, these LED indicators are single chip and feature a simple lead pin connection for easy installation. Providing a good level of brightness over a long service life, these T1 sized LED indicators are suitable ...
Each switch has two sets of SPST contacts, ...
Description:
Each switch has two sets of SPST contacts, one normally open and one normally closed, permitting a wide variety of switching functions to be carried outA complete assembly requires a switch unit (or indicator), a lens and a lamp, each ...
A series of ultra-bright, sunlight-readable, water-clear LED’s suitable ...
Description:
A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green ...
A series of ultra-bright, sunlight-readable, water-clear LED’s suitable ...
Description:
A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green ...