- RS Stock No.:
- 890-5880
- Mfr. Part No.:
- 1091QM5-12V
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 890-5880
- Mfr. Part No.:
- 1091QM5-12V
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
1091QM Series - VCC
A series of solid-state indicator lights from VCC, supplied with built-in resistor, current-limiting capability and rectifier diode.
Non-relampable
Snap-fit into panels
Quick-connect
Polished stainless steel bezel
White nylon housing
Snap-fit into panels
Quick-connect
Polished stainless steel bezel
White nylon housing
Panel Mount LED Indicators, VCC
Specifications
Attribute | Value |
---|---|
Voltage Rating | 10 → 20 V ac, 6 → 13.5V dc |
Light Output Colour | Green |
Lamp Base | Lead Pins |
Chip Type | Single Chip |
Diameter | 12.7mm |
Length | 36.83mm |