- RS Stock No.:
- 889-7120
- Mfr. Part No.:
- L45RN-G24-2112
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 889-7120
- Mfr. Part No.:
- L45RN-G24-2112
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
45 Series Pressfit Indicator Lights
The 45 series press-fit LED indicator lights from VCC. These Hi-Hat lens indicators are designed with brass tab terminals, press-fit mount application and available in various colours.
Optional DC voltage rating
White nylon housing
Zinc plated bezel
Polycarbonate lens
Speed nut supplied
UL & CSA recognised
White nylon housing
Zinc plated bezel
Polycarbonate lens
Speed nut supplied
UL & CSA recognised
Panel Mount LED Indicators, VCC
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Green |
Lamp Base | QC |
Chip Type | Single Chip |
Diameter | 8mm |
Length | 50mm |