- RS Stock No.:
- 847-6262
- Mfr. Part No.:
- AML92EWL
- Manufacturer:
- Honeywell
Discontinued product
- RS Stock No.:
- 847-6262
- Mfr. Part No.:
- AML92EWL
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
AML91/92 Series Lamps
The AML series from Honeywell features a wide selection of pushbutton, rocker and toggle switches. They offer not only a wide selection of options such as solid state, electronic and power duty control but also each version offers a number of choices for mounting style, illumination, contact configurations and more. Illuminated versions have easy access to the lamp from the front of the panel for re-lamping, without the need for tools.
The AML91/92 series offer a selection of either incandescent (AML91) or LED (AML92) lamps for the AML range.
The AML91/92 series offer a selection of either incandescent (AML91) or LED (AML92) lamps for the AML range.
Honeywell AML Series Accessories
Specifications
Attribute | Value |
---|---|
Voltage Rating | 4V |
Light Output Colour | White |
Lamp Base | Wedge |
Chip Type | Multichip |
Current Rating | 50mA |