LED Reflector Bulb, Wedge, Ultra Violet, 9 mm Lamp, 10mm dia., 12 V dc

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

JKL Wedge Based LEDs

Wedge-based LEDs from JKL Components are ideal for incandescent replacement applications. Available in 5 mm (T-1 3/4) or 10 mm (T-3 1/4) packages they come in both 12 and 24 volt options. These durable LED lamps are available in a range of different colours. There is also a selection of sockets designed to work with wedge-based LEDs for replacement and new applications, for example automotive and avionics.

Replacement LED Lamps, JKL Components

Specifications
Attribute Value
Voltage Rating 12 V dc
Light Output Colour Ultra Violet
Lamp Base Wedge
Lamp Size 9 mm
Diameter 10mm
Length 27.5 mm
Viewing Angle 25°
Peak Wavelength 405 nm
Current Rating 15 mA
120 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
Was MYR7.334
MYR 7.258
units
Per unit
Per Pack*
5 - 20
MYR7.258
MYR36.29
25 - 95
MYR7.202
MYR36.01
100 - 245
MYR7.116
MYR35.58
250 - 495
MYR6.948
MYR34.74
500 +
MYR6.642
MYR33.21
*price indicative