- RS Stock No.:
- 211-049
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 211-049
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
T1.5 LES Multi-Chip LEDs
LED lamps containing 6 LED chips and a current limiting resistor
Positive to be connected to the base contact
Viewing angle 180°
Positive to be connected to the base contact
Viewing angle 180°
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.
Very high immunity to shock and vibration
Current consumption is between 50 and 65% lower
Lower operating temperatures
Current consumption is between 50 and 65% lower
Lower operating temperatures
Note
The operating voltage must not be exceeded by more than 10% as this will result in reduced life expectancy.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V dc |
Light Output Colour | Red |
Intensity | 45mcd |
Lamp Base | E5 |
Chip Type | Multichip |
Diameter | 6mm |
Length | 18mm |
Viewing Angle | 180 ° |
Peak Wavelength | 635nm |
Current Rating | 15mA |
Life Hours | 60000h |