- RS Stock No.:
- 906-8783
- Mfr. Part No.:
- ELM 4-180
- Manufacturer:
- Bivar
Discontinued product
- RS Stock No.:
- 906-8783
- Mfr. Part No.:
- ELM 4-180
- Manufacturer:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bivar ELM 4 Series Self-Retaining LED Mounts
The ELM 4 series of LED spacers from Bivar are designed to fit T1 3/4 LEDs. The ELM 4 self-retaining narrow profile LED mounts serve as a lead forming fixture while uniformly aligning and elevating LEDs making assembly easier, uniformity better and display enhancement simple.
Fit 3 mm or 5 mm LEDs with 2 leads
Made from extruded PVC
Made from extruded PVC
LED Mounting Hardware, Bivar
Specifications
Attribute | Value |
---|---|
Diameter | 3.7mm |
For Use With | 2-Leaded 3 mm (T-1) LED |
Series | ELM 4 |