- RS Stock No.:
- 906-8733
- Mfr. Part No.:
- ELM 3-2MM
- Manufacturer:
- Bivar
Discontinued product
- RS Stock No.:
- 906-8733
- Mfr. Part No.:
- ELM 3-2MM
- Manufacturer:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bivar ELM 3 Series Self-Retaining LED Mounts
The ELM 3 series of LED spacers from Bivar are designed to fit 5mm (T-1 3/4) 3-leaded LEDs. ELM 3 self-retaining LED mounts serve as a lead forming fixture while uniformly aligning and elevating LEDs making assembly easier, uniformity better and display enhancement simple.
Fit 5mm LEDs with 3 leads
Made from extruded PVC
Made from extruded PVC
LED Mounting Hardware, Bivar
Specifications
Attribute | Value |
---|---|
Diameter | 6.5mm |
For Use With | 2-Leaded and 3-Leaded 5 mm (T-1 3/4) LED |
Series | ELM 3 |