- RS Stock No.:
- 791-8239
- Mfr. Part No.:
- FLE10RGBKB
- Manufacturer:
- Knightsbridge
- RS Stock No.:
- 791-8239
- Mfr. Part No.:
- FLE10RGBKB
- Manufacturer:
- Knightsbridge
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knightsbridge RGB Colour Changing LED Die Cast Floodlight
This Knightsbridge LED floodlight uses a particular LED, sometimes called MCOB (Miniature Chip On Board) This LED is very high quality with an average life of approximately 30,000 hours.
This Floodlight offers a new technology and an energy saving alternative compared to standard halogen lights and is ideal for both indoor and outdoor use, but its not suitable for food preparation areas. This Compact Floodlight features four modes: flash, strobe, fade and smooth, a colour change mode and a brightness adjustment. All functions are controlled via the included remote control, which can also switch the lamp to white light only.
This Floodlight offers a new technology and an energy saving alternative compared to standard halogen lights and is ideal for both indoor and outdoor use, but its not suitable for food preparation areas. This Compact Floodlight features four modes: flash, strobe, fade and smooth, a colour change mode and a brightness adjustment. All functions are controlled via the included remote control, which can also switch the lamp to white light only.
RGB multi-mode colour change
With build in memory, remote control
Wide degree flood beam
Black die cast aluminium body
IP65 rated
With build in memory, remote control
Wide degree flood beam
Black die cast aluminium body
IP65 rated
Supplied with
Remote control
Specifications
Attribute | Value |
---|---|
Wattage | 10 W |
Voltage | 230 V |
IP Rating | IP65 |
Number of LEDs | 1 |
Dimensions | 88 x 115 x 90 mm |
Height | 88mm |
Life Hours | 30000h |
Width | 115 mm |
Depth | 90 mm |
Solar Panel | No |
Case Material | Aluminium |