RS PRO LED Floodlight, 10 W, 800 lm, IP64 230 V

  • RS Stock No. 136-3560
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RS Pro White Slim LED Floodlight 10W Warm White

The RS Pro Slim 10 W LED Floodlight uses a new generation of electronic components to create a product of unequalled thinness. Housed in a White Aluminium frame with a thickness of only 28.5 mm. The floodlight uses a COB SMD LED, which provides exceptional light output and control thermal release. With an instant light output, no compromise has been made in terms of light quality and power (up to 800 lm). This LED floodlight is the ideal upgrade of existing halogen floodlights through greater energy savings and low maintenance costs. For professional use, it provides lighting for an exhibition stand, a car park or within a warehouse, a park or garden.

Features and Benefits

Very Slim LED Floodlight White Aluminium frame
Latest COB SMD LED
Low maintenance
Beam angle: 120°
Rate of Protection: IP64
Lumen output: 800 lm
Colour Temperature: Cool White (3500K)

Specifications
Attribute Value
Wattage 10 W
Voltage 230 V
IP Rating IP64
Luminosity 800 lm
Colour Temperature 3500K
Height 125mm
Width 134 mm
Depth 28.5 mm
Lamp Type LED
Floodlight Type Outdoor
Beam Angle 120°
Discontinued product