- RS Stock No.:
- 196-1809
- Mfr. Part No.:
- STEVAL-ILL074V1
- Manufacturer:
- STMicroelectronics
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR517.62
Units | Per Unit |
1 + | MYR517.62 |
- RS Stock No.:
- 196-1809
- Mfr. Part No.:
- STEVAL-ILL074V1
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The STEVAL-ILL074V1 provides a stable and insulated 52 V voltage bus suitable for secondary side circuitry (e.g., LED current generators), for a total output power of 60 W, given a wide input voltage range. An auxiliary 15 V output is also present to supply small circuitries absorbing a maximum current of 50 mA. A very high power factor is obtained thanks to the features of the HVLED001A device. Input voltage variations, excessive input voltage (overvoltage from surges or bursts) or very low input voltages are handled through several HVLED001A protections, improving the reliability of the application.
Output short circuit and overload protections with auto-restart are available for safe operation in lighting environments.
Output short circuit and overload protections with auto-restart are available for safe operation in lighting environments.
Input voltage: Vin = 90 - 277 Vrms, f = 45-66 Hz
Output voltage: 52 V / 1.2 A
High power factor, low THD
Full load efficiency: greater than 90%
Short circuit protection
PCB board: 165 mm x 50 mm double sided PCB
Output voltage: 52 V / 1.2 A
High power factor, low THD
Full load efficiency: greater than 90%
Short circuit protection
PCB board: 165 mm x 50 mm double sided PCB
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
LED Technology | LED |
For Use With | High Power LED |
Featured Device | HVLED001A |
Kit Name | STEVAL |