- RS Stock No.:
- 196-1792
- Mfr. Part No.:
- STEVAL-ILL021V1
- Manufacturer:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
MYR386.14
Units | Per Unit |
1 + | MYR386.14 |
- RS Stock No.:
- 196-1792
- Mfr. Part No.:
- STEVAL-ILL021V1
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
This demonstration boards is based on the LED7707 and implements a high efficiency monolithic boost converter and six controlled current generators (rows) specifically designed to supply LEDs arrays used in the backlight of LCD panels. The device can manage an output voltage up to 36 V (i.e. ten white-LEDs per row). The generators can be externally programmed to sink up to 85 mA and can be dimmed via a PWM signal (1% of minimum dimming duty cycle at 1kHz can be managed). The device allows to detect and manage the open and shorted LED faults and to let unused rows floating. Basic protections (output overvoltage, internal MOSFET overcurrent and thermal shutdown) are provided.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
LED Technology | LED |
Kit Classification | Demonstration Board |
For Use With | LED Driver |
Featured Device | LED7707 |
Kit Name | STEVAL |