- RS Stock No.:
- 122-2436
- Mfr. Part No.:
- BCR320UHWLEDBOARDTOBO1
- Manufacturer:
- Infineon
- RS Stock No.:
- 122-2436
- Mfr. Part No.:
- BCR320UHWLEDBOARDTOBO1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SG
Product Details
Infineon 24V LED Evaluation Board for BCR320U LED driver
The BCR320U HW LED Board is a demo board for the BCR320U/BCR321U LED driving 6 x 0.5W LEDs in series. The typical driving current is 150 mA but it can be adjusted up to maximum of 250 mA. The design includes the foot print for 4 discrete Schottky Diodes for more flexibility.
Typical applications are LED stripe lights, commercial or residential LED lighting, automotive interior and exterior LED lighting.
Typical applications are LED stripe lights, commercial or residential LED lighting, automotive interior and exterior LED lighting.
Features
Homogenous light output in different LED strings
Easy to implement with low component count
Flexibility to adjust the driving current from 10 mA up to 250 mA
Direct microcontroller interface for PWM dimming
Negative thermal coefficient protecting lifetime of LEDs
High-power dissipation capability
Power supply up to 24 V
Easy to implement with low component count
Flexibility to adjust the driving current from 10 mA up to 250 mA
Direct microcontroller interface for PWM dimming
Negative thermal coefficient protecting lifetime of LEDs
High-power dissipation capability
Power supply up to 24 V
Specifications
Attribute | Value |
---|---|
LED Technology | LED Driver |
Kit Classification | Demonstration Board |
Featured Device | BCR320U |
Kit Name | 24 V |