- RS Stock No.:
- 122-2433
- Mfr. Part No.:
- MR163WBOARDTOBO1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 122-2433
- Mfr. Part No.:
- MR163WBOARDTOBO1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
MR16 3W Evaluation Board for ILD4035 LED Driver IC
The Infineon MR16 3W BOARD is a control board for MR16 low voltage halogen replacement lamps with the ILD4035 hysteretic step down LED IC driver. The control board has 2 input pins to connect a 12V ac power supply and 2 LED terminals to connect up to 3 LEDs in series. The MR16 LED lamps are widely used in commercial and decorative lighting.
Features
3 LEDs in series
SMD Inductor
12 V ac input connector
3 Watt Output Power
Stable LED current control vs. input voltage
Temperature protection
SMD Inductor
12 V ac input connector
3 Watt Output Power
Stable LED current control vs. input voltage
Temperature protection
Specifications
Attribute | Value |
---|---|
LED Technology | LED Driver |
Kit Classification | Evaluation Board |
Featured Device | ILD4035 |
Kit Name | MR16 3W |