- RS Stock No.:
- 909-1193
- Mfr. Part No.:
- LD25W-72-C0350-LE
- Manufacturer:
- EPtronics INC.
Discontinued product
- RS Stock No.:
- 909-1193
- Mfr. Part No.:
- LD25W-72-C0350-LE
- Manufacturer:
- EPtronics INC.
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LD25W Series
Standards
UL, cUL, FCC, CE
Eptronics - LED Optimized Drivers
A series of LED optimised drivers from Eptronics. These exciting new LED drivers are compatible with leading and trailing edge phase dimming systems. Available in constant current and constant voltage versions and have built-in surge and output over voltage/current protection.
Constant current and constant voltage
Dimming and non-dimming LED drivers
Wide range of wattages
IP66 rated water resistant and dust-proof casing
Dimming and non-dimming LED drivers
Wide range of wattages
IP66 rated water resistant and dust-proof casing
Specifications
Attribute | Value |
---|---|
Output Voltage | 72V |
Maximum Output Power | 25W |
Output Current | 350mA |
Dimmable | Yes |
Input Voltage | 230 V ac |
Operation | Constant Current |
LED Driver Type | LED Driver |
Dimming Operation | Triac |
AC or DC Input Voltage | ac |
IP Rating | IP66 |
Output | 72 V dc @ 350 mA |
Current Rating | 250mA |
Voltage Rating | 230V ac |
Series | LD25W |
Number of Outputs | 1 |
Configuration | Encapsulated |
Primary Type | AC-DC |
Standards Met | CE, CSA 22.2, cULus, E325626, EN61000-3-2, EN61000-3-3, EN61347, FCC, UL8750 |