- RS Stock No.:
- 248-5768
- Mfr. Part No.:
- NCL30486B1DR2G
- Manufacturer:
- onsemi
2500 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR6.802
Units | Per Unit | Per Pack* |
5 - 5 | MYR6.802 | MYR34.01 |
10 - 95 | MYR6.122 | MYR30.61 |
100 - 245 | MYR5.508 | MYR27.54 |
250 - 495 | MYR4.962 | MYR24.81 |
500 + | MYR4.46 | MYR22.30 |
*price indicative |
- RS Stock No.:
- 248-5768
- Mfr. Part No.:
- NCL30486B1DR2G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The ON Semiconductor Dimmable power factor corrected LED driver is a power factor corrected flyback controller targeting isolated constant current LED drivers, the controller
operates in a quasi−resonant mode to provide high efficiency, the device is high
operates in a quasi−resonant mode to provide high efficiency, the device is high
High voltage start-up
Quasi−resonant peak current−mode control operation
Primary side feedback
CC / CV accurate control Vin up to 320 V rms
Tight LED Constant Current Regulation of ±2 percent typical
Digital power factor correction
Analog and digital dimm
Quasi−resonant peak current−mode control operation
Primary side feedback
CC / CV accurate control Vin up to 320 V rms
Tight LED Constant Current Regulation of ±2 percent typical
Digital power factor correction
Analog and digital dimm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Input Voltage | -0.3 → 30 V |