- RS Stock No.:
- 223-3261
- Mfr. Part No.:
- L05121
- Manufacturer:
- Fulham
Discontinued product
- RS Stock No.:
- 223-3261
- Mfr. Part No.:
- L05121
- Manufacturer:
- Fulham
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Fulham programmable LED driver is designed to efficiently power and control LED solutions for general lighting applications. System reliability is enhanced by features that protect the connected LED module, e.g. hot wiring, reduced ripple current and thermal derating. In the coming years LEDs will continue to increase in efficiency, creating new challenges for OEMs. With Fulham LumoSeries drivers, flexibility in luminaire design is assured thanks to adjustable output currents. Its output range is ideally suited for COB arrays and LED strips. It has up to 75 % efficiency across a wide range of loads. It is certified by ENEC-02, CE, EN55015 and SELV.
It has excellent EMC behaviour
It has very high power factor
It has open circuit output voltage protection
It has very high power factor
It has open circuit output voltage protection
Specifications
Attribute | Value |
---|---|
Output Voltage | 6 → 40V |
Maximum Output Power | 12W |
Output Current | 75 → 700mA |
Input Voltage | 220 → 240 V ac |
Series | LumoSeries |