- RS Stock No.:
- 216-9644
- Mfr. Part No.:
- TSCR420CX6H RFG
- Manufacturer:
- Taiwan Semiconductor
6000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 50)
MYR2.909
Units | Per Unit | Per Pack* |
50 - 700 | MYR2.909 | MYR145.45 |
750 - 1450 | MYR2.851 | MYR142.55 |
1500 + | MYR2.794 | MYR139.70 |
*price indicative |
- RS Stock No.:
- 216-9644
- Mfr. Part No.:
- TSCR420CX6H RFG
- Manufacturer:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
TSCR420_datasheet_en.pdf
The Taiwan semiconductor linear constant current led driver are Low-Side Constant Current Regulator (CCR) for linear LED driving. The device regulates with a preset 10mA nominal that can be adjusted with an external resistor up to 300mA.
Device temperature grade 1: -40°C to 125°C Device HBM ESD classification level H2 Device CDM ESD classification level C7
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Current | 300mA |
Input Voltage | 40 V |
Maximum Output Power | 1W |
Series | TSCR |