- RS Stock No.:
- 176-6729
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-6729
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS Pro Range of 100watt Constant voltage LED Drivers are housed in a compact light weight high quality plastic enclosure with covered input & output terminals suitable for general Indoor LED applications.
Input Voltage 100-240vac
Low Profile
Compact Plastic Low Profile enclosure
3 Year Warranty
Low Profile
Compact Plastic Low Profile enclosure
3 Year Warranty
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V |
Maximum Output Power | 100W |
Output Current | 4.16A |
Input Voltage | 100 → 240 V ac |
Operation | Constant Voltage |
AC or DC Input Voltage | ac |
IP Rating | IP20 |
Output | 24 V dc @ 4.16 A |
Number of Outputs | 1 |
Voltage Rating | 100 → 240V ac |
Configuration | Enclosed |
Primary Type | AC-DC |