- RS Stock No.:
- 136-0215
- Mfr. Part No.:
- LBV100-24D
- Manufacturer:
- PowerLED
Discontinued product
- RS Stock No.:
- 136-0215
- Mfr. Part No.:
- LBV100-24D
- Manufacturer:
- PowerLED
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LBV Series Drivers
Offered in both 60 and 100 watt packages, the LBV series of LED drivers from PowerLED are ideal for light box applications, especially where space is at a premium. Available in both 12 and 24vdc their high efficiency and extended operating temperature range allow for flicker free and reliable application. Suitable for almost all lighting systems the LBV series built in dimming functionality allows for maximum adjustability.
Thermally efficient
3 in 1 dimming (1-10VDC, PWM or resistance)
Quick fit AC and DC cable terminations
Delayed power on
High power factor
High efficiency
Input up to 277VAC
Extended operating temperature
3 in 1 dimming (1-10VDC, PWM or resistance)
Quick fit AC and DC cable terminations
Delayed power on
High power factor
High efficiency
Input up to 277VAC
Extended operating temperature
Specifications
Attribute | Value |
---|---|
Output Voltage | 0.36V |
Maximum Output Power | 100W |
Input Voltage | 100 - 277 V ac |