Toshiba TB62779FNG(O,EL) Constant Current LED Driver, 3 → 5.5 V dc 5 → 40mA 20-Pin SSOP

  • RS Stock No. 773-0001
  • Mfr. Part No. TB62779FNG(O,EL)
  • Manufacturer Toshiba
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

LED Drivers, Toshiba

Toshiba constant current drivers are designed for LEDs, and LED panel displays. They Incorporate channels of shift registers, latches, AND gates and constant-current outputs. Fabricated using the Bi-CMOS process, and are capable of high-speed data transfers

Toshiba TB62779FNG(O,EL) constant current driver is designed for LEDs, and LED panel displays. Fabricated using the Bi-CMOS process, and are capable of high-speed data transfers. The TB62779FNG incorporates nine channels of 7 bit PWM dimming controllers and constant-current drivers. The output current of each driver can be independently adjusted by the relevant external resistor. It is controlled using the DATA and CLK input signals. Up to 64 slave IDs can be independently assigned.

LED Drivers

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Specifications
Attribute Value
Output Current 5 → 40mA
Input Voltage 3 → 5.5 V dc
AC or DC Input Voltage Dc
Maximum Output Power 1.02W
Application Display Lighting
Package Type SSOP
Number of Pins 20
Maximum Output Voltage 4V
Minimum Output Voltage 0.4V
Discontinued product