BD9409F-E2, White LED Driver, SOP16

  • RS Stock No. 171-6965
  • Mfr. Part No. BD9409F-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

BD9409F is a high efficiency driver for white LEDs and is designed for large LCDs. BD9409F has a boost DCDC converter that employs an array of LEDs as the light source. BD9409F has some protect functions against fault conditions, such as over-voltage protection (OVP), over current limit protection of DCDC (OCP), LED OCP protection, and Over boost protection (FBMAX). Therefore it is available for the fail-safe design over a wide range output voltage.

DCDC converter with current modeLED protection circuit(Over boost protection(FB_H), LED OCP protection)Over-voltage protection (OVP) for the output voltage VoutAdjustable soft startAdjustable oscillation frequency of DCDCUVLO detection for the input voltage of the power stagePWM Dimming and MS Dimming.

50 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 5.694
units
Per unit
Per Pack*
5 - 95
MYR5.694
MYR28.47
100 - 245
MYR5.12
MYR25.60
250 - 495
MYR4.652
MYR23.26
500 - 995
MYR4.27
MYR21.35
1000 +
MYR3.944
MYR19.72
*price indicative
Packaging Options:
Related Products
The LYTSwitch-5 family of AC-DC Converters from Power ...
Description:
The LYTSwitch-5 family of AC-DC Converters from Power Integrations is ideal for single-stage power factor corrected constant current LED applications, equally suited for lamps, tubes or ballasts. These highly integrated devices incorporate a discontinuous mode, variable frequency, variable on-time controller, ...
LYTSwitch-3 single-stage LED driver ICs with combined power ...
Description:
LYTSwitch-3 single-stage LED driver ICs with combined power factor correction and constant current outputs from Power Integrations. These devices incorporates a high-voltage power MOSFET and discontinuous mode, variable frequency, variable on-time controller integrated into a single chip. They can provide ...
This IC is boost DC/DC converter that can ...
Description:
This IC is boost DC/DC converter that can drive white LED with constant current. More stabled white LED lighting can be achieved by direct current connection without electric tolerance and High-speed response by current mode. Moreover, separating IC power supply ...
This IC is white LED driver IC with ...
Description:
This IC is white LED driver IC with PWM step-up DC/DC converter that can boost max 41V and current driver that can drive max 100mA. The wide and precision brightness can be controlled by external PWM pulse. This IC has ...