BD1754HFN-TR, LED driver, HSON-8

  • RS Stock No. 171-6920
  • Mfr. Part No. BD1754HFN-TR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

The multi-level brightness control LED works as a constant current driver in 64 steps, so that the driving current can be adjusted finely. BD1754HFN is best suited to turn on LEDs that require high-accuracy LED brightness control.

Current regulation for LED up to 4 parallelsAdjustable constant current 64 stepsHigh accuracy and matching of each current channel (0.5% Typ)Brightness control via a 1-wire digital control interface (UPIC)Applications:Refrigerator

30 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 10)
MYR 4.332
units
Per unit
Per Pack*
10 - 90
MYR4.332
MYR43.32
100 - 240
MYR3.901
MYR39.01
250 - 490
MYR3.545
MYR35.45
500 - 990
MYR3.249
MYR32.49
1000 +
MYR2.998
MYR29.98
*price indicative
Packaging Options:
Related Products
The Power Integrations LYTSwitch-4 family of off-line AC-DC ...
Description:
The Power Integrations LYTSwitch-4 family of off-line AC-DC single-stage converters are designed for high-power LED driver applications. They integrate control and drive circuits and power factor correction in a single package and are available in both dimming and non-dimming versions. ...
LYTSwitch-3 single-stage LED driver ICs with combined power ...
Description:
LYTSwitch-3 single-stage LED driver ICs with combined power factor correction and constant current outputs from Power Integrations. These devices incorporates a high-voltage power MOSFET and discontinuous mode, variable frequency, variable on-time controller integrated into a single chip. They can provide ...
The HV9912 is a current mode control LED ...
Description:
The HV9912 is a current mode control LED driver IC designed to control single switch PWM converters (buck, boost, buck-boost or SEPIC) in a constant frequency mode. The controller uses a peak current-mode control scheme with programmable slope compensation and ...
The CL6 is a fixed, linear current regulator ...
Description:
The CL6 is a fixed, linear current regulator designed for driving high brightness LEDs at 100mA from nominal 12V, 24V, or 48V supplies. With a maximum rating of 90V, it is able to withstand transients without the need for additional ...