BD9479FV-GE2, White LED Driver, SSOP-40

  • RS Stock No. 171-6904
  • Mfr. Part No. BD9479FV-GE2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

BD9479FV is a high efficiency driver for white LEDsand designed for large LCDs. This IC is built-in a boostDCDC converters that employ an array of LEDs as the light source. BD9479FV has some protect function against fault conditions, such as the over-voltage protection (OVP), the over current limit protection of DCDC (OCP), the short circuit protection (SCP), the open detection of LED string.

8ch LED constant current driver (external PNP Tr Type)Maximum LED setting current 500mA (VREF pin setting)Build-in DC/DC converterAnalog Dimming (Linear) functionIndividual channel PWM Dimming functionOutput short protection (OVP)Built-in Timer latch function (CP)Built-in under voltage Lockout function (UVLO)・over voltage protection (OVP)Built-in FAIL indication functionBuilt-in OVP voltage Feedback functionBuilt-in PWM-independent soft start circuitSSOP-B40 Package

Temporarily out of stock - back order for despatch 05/06/2020, delivery within 6 working days from despatch date
Price Each (On a Reel of 2000)
MYR 8.262
units
Per unit
Per Reel*
2000 +
MYR8.262
MYR16,524.00
*price indicative
Related Products
RGB-RP is a RGBW LED Power Repeater designed ...
Description:
RGB-RP is a RGBW LED Power Repeater designed to enable the installation of additional LED tapes within one application. This 6-24V DC/DC unit provides one 4A white and three 2.5A output channels so that the white of an RGBW tape ...
The DLA101W1 faceplate kit from eldoLED is designed ...
Description:
The DLA101W1 faceplate kit from eldoLED is designed for use with the DimWheel Colour network dimmer. The kit consists of a white plastic faceplate with an aluminium dial and screw fixings. The DLA101W1 also features a light pipe assembly which ...
This IC is boost DC/DC converter that can ...
Description:
This IC is boost DC/DC converter that can drive white LED with constant current. More stabled white LED lighting can be achieved by direct current connection without electric tolerance and High-speed response by current mode. Moreover, separating IC power supply ...
This IC is boost DC/DC converter that can ...
Description:
This IC is boost DC/DC converter that can drive white LED with constant current. More stabled white LED lighting can be achieved by direct current connection without electric tolerance and High-speed response by current mode. Moreover, separating IC power supply ...