ON Semiconductor FAN5646UC00X LED Driver IC, 2.7 → 5.5 V dc 22mA 4-Pin WLCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

LED Drivers, Fairchild Semiconductor

Fairchild LED drivers control the amount of current and voltage that is supplied to an LED light, their range include models with Pulse Width Modulation (PWM), which to enable the LED light to become dimmable. Some Fairchild LED drivers are integrated with a constant-current (CC) driver which will monitor the loop current of each LED.

LED Drivers

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Specifications
Attribute Value
Output Current 22mA
Input Voltage 2.7 → 5.5 V dc
AC or DC Input Voltage Dc
Dimming Operation PWM
Application Bluetooth Headsets PMP, Cell Phones, Digital Cameras, MP3 Player, Pocket PC
Package Type WLCSP
Number of Pins 4
Current Rating 5 → 20mA
Temporarily out of stock - back order for despatch 10/01/2020, delivery within 4 working days from despatch date
Price Each (On a Reel of 3000)
MYR 1.399
units
Per unit
Per Reel*
3000 +
MYR1.399
MYR4,197.00
*price indicative
Related Products
The Infineon ILD6150 is a DC/DC LED Driver ...
Description:
The Infineon ILD6150 is a DC/DC LED Driver IC tailored to drive high-power LEDs and LED arrays and it offers flexible dimming options. These highly efficient switch mode LED drivers increase system efficiencies up to 98% and offer analogue or ...
BU2099FV incorporates a built-in shift register and a ...
Description:
BU2099FV incorporates a built-in shift register and a latch circuit to control 12 LED by serial interface, linked to a microcontrollers. LED can be driven directly. (Output current 25mA)12 bit parallel outputOperational on low voltage (2.7V to 5.5V)Applications:MFP(Multi Function Printer)Air-conditionerSTB ...
This IC is boost DC/DC converter that can ...
Description:
This IC is boost DC/DC converter that can drive white LED with constant current. More stabled white LED lighting can be achieved by direct current connection without electric tolerance and High-speed response by current mode. Moreover, separating IC power supply ...
This IC is boost DC/DC converter that can ...
Description:
This IC is boost DC/DC converter that can drive white LED with constant current. More stabled white LED lighting can be achieved by direct current connection without electric tolerance and High-speed response by current mode. Moreover, separating IC power supply ...